




DSOL-0844-24 | |
|---|---|
DigiKey Part Number | 1144-1303-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-0844-24 |
Description | SOLENOID PULL CONTINUOUS 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSOL-0844-24 Models |
Category | Power (Watts) 20 W |
Manufacturer Delta Electronics | DC Resistance (DCR) 29Ohm |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Size / Dimension 1.730" L x 0.840" W x 1.130" H (43.94mm x 21.34mm x 28.70mm) |
Technology Electromechanical | Diameter - Shaft 0.313" (7.95mm) |
Type Open Frame (Pull) | Shaft Detail Clevis |
Duty Cycle Continuous | Weight 0.21 lb (95.25 g) |
Voltage - Rated 24VDC | Base Product Number |
Stroke Length 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.37000 | ¥163.37 |
| 10 | ¥145.54800 | ¥1,455.48 |
| 25 | ¥138.98320 | ¥3,474.58 |
| 50 | ¥134.21200 | ¥6,710.60 |
| 220 | ¥124.54673 | ¥27,400.28 |
| 440 | ¥120.26302 | ¥52,915.73 |
| 660 | ¥117.82526 | ¥77,764.67 |









