PDB182 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDB182 Series
PDB182-K420K-504A
PDB182-K420K-504A

PDB182-K420K-504A

DigiKey Part Number
PDB182-K420K-504A-ND
Manufacturer
Manufacturer Product Number
PDB182-K420K-504A
Description
POT 500K OHM 0.06W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±20%
Power (Watts)
0.06W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.70000¥16.70
10¥14.07500¥140.75
25¥13.13200¥328.30
50¥12.46040¥623.02
100¥11.81870¥1,181.87
250¥11.01756¥2,754.39
500¥10.44548¥5,222.74
1,000¥9.90127¥9,901.27
5,000¥8.74000¥43,700.00
Manufacturers Standard Package