50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN24B-B5025DB

DigiKey Part Number
2223-PTN24B-B5025DB-ND
Manufacturer
Manufacturer Product Number
PTN24B-B5025DB
Description
POT 50K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PTN24B-B5025DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Same Sky (Formerly CUI Devices)
Rotation
305°
Series
Resistive Material
Carbon
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Actuator Type
Flatted
Resistance (Ohms)
50k
Actuator Length
0.984" (25.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.5W, 1/2W
Bushing Thread
M8 x 0.75
Built in Switch
Rotary, SPST
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.945" Dia (24.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥11.40400¥114.04
40¥10.20725¥408.29
80¥9.65113¥772.09
120¥9.33958¥1,120.75
280¥8.71718¥2,440.81
520¥8.28750¥4,309.50
1,000¥7.85509¥7,855.09
5,000¥6.88100¥34,405.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.