
PTN24B-C5025DPB | |
|---|---|
DigiKey Part Number | 2223-PTN24B-C5025DPB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-C5025DPB |
Description | POT 50K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-C5025DPB Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Same Sky (Formerly CUI Devices) | Rotation 305° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 50k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M9.5 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥11.40400 | ¥114.04 |
| 40 | ¥10.20725 | ¥408.29 |
| 80 | ¥9.65113 | ¥772.09 |
| 120 | ¥9.33958 | ¥1,120.75 |
| 280 | ¥8.71718 | ¥2,440.81 |
| 520 | ¥8.28750 | ¥4,309.50 |
| 1,000 | ¥7.85509 | ¥7,855.09 |
| 5,000 | ¥6.88100 | ¥34,405.00 |



