PDB181-K420K-103A2 | ||
---|---|---|
DigiKey Part Number | PDB181-K420K-103A2-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB181-K420K-103A2 | |
Description | POT 10K OHM 1/10W CARBON LOG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.1W, 1/10W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
75 | ¥9.57213 | ¥717.91 |
150 | ¥9.20320 | ¥1,380.48 |
1,050 | ¥6.81055 | ¥7,151.08 |
5,025 | ¥5.59572 | ¥28,118.49 |
10,050 | ¥5.33803 | ¥53,647.20 |