93R1A-R22-A22L | ||
---|---|---|
DigiKey Part Number | 93R1A-R22-A22L-ND | |
Manufacturer | ||
Manufacturer Product Number | 93R1A-R22-A22L | |
Description | POT 250K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 93R1A-R22-A22L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.68000 | ¥72.68 |
10 | ¥70.12800 | ¥701.28 |
25 | ¥62.33320 | ¥1,558.33 |
50 | ¥57.13820 | ¥2,856.91 |
100 | ¥51.94400 | ¥5,194.40 |
250 | ¥41.55488 | ¥10,388.72 |
500 | ¥40.25638 | ¥20,128.19 |
1,000 | ¥37.65913 | ¥37,659.13 |