PDB182-GTRB1-254MN | ||
---|---|---|
DigiKey Part Number | PDB182-GTRB1-254MN-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB182-GTRB1-254MN | |
Description | POT 250K OHM 0.06W CARBON M/N | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 250k Ohm 2 Gang M/N Panel Mount Potentiometer Detent 1.0 Kierros Carbon 0.06W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | PDB182-GTRB1-254MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | Detent | |
Number of Turns | 1 | |
Features | - | |
Taper | M/N | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.07400 | ¥160.74 |
25 | ¥14.41240 | ¥360.31 |
50 | ¥13.85740 | ¥692.87 |
100 | ¥13.30320 | ¥1,330.32 |
250 | ¥12.74912 | ¥3,187.28 |
500 | ¥10.53178 | ¥5,265.89 |
1,000 | ¥9.97748 | ¥9,977.48 |
5,000 | ¥9.75886 | ¥48,794.30 |