PDB182-GTRB2-254MN | |
---|---|
DigiKey Part Number | PDB182-GTRB2-254MN-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-GTRB2-254MN |
Description | POT 250K OHM 0.06W CARBON LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 2 Gang Linear Panel Mount Potentiometer Detent 1.0 Kierros Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
50 | ¥18.18000 | ¥909.00 |
100 | ¥17.45260 | ¥1,745.26 |
1,000 | ¥13.08974 | ¥13,089.74 |
5,000 | ¥10.90810 | ¥54,540.50 |