PCW1J-B24-BAB103L | ||
---|---|---|
DigiKey Part Number | PCW1J-B24-BAB103L-ND | |
Manufacturer | ||
Manufacturer Product Number | PCW1J-B24-BAB103L | |
Description | POT 10K OHM 3/4W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.75W, 3/4W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | PCW1J-B24-BAB103L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.75W, 3/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PC Slimline Series |
Environmental Information | |
PCN Other | Multiple Changes 01/Dec/2012 |
HTML Datasheet | PC Slimline Series |
EDA Models | PCW1J-B24-BAB103L Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.83000 | ¥59.83 |
10 | ¥54.82500 | ¥548.25 |
25 | ¥48.84160 | ¥1,221.04 |
45 | ¥45.85178 | ¥2,063.33 |
90 | ¥41.86467 | ¥3,767.82 |
270 | ¥33.89067 | ¥9,150.48 |
450 | ¥31.89696 | ¥14,353.63 |
945 | ¥29.90345 | ¥28,258.76 |
Attribute | Description |
---|---|
Other Names | PCW1JB24BAB103L |
Standard Package | 45 |