ACD22-6.35-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACD22 6.35-10

DigiKey Part Number
ACD226.35-10-ND
Manufacturer
Manufacturer Product Number
ACD22 6.35-10
Description
SCALE DIAL 0.25" 10 TURN ALUM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 10.0 Turn Aluminum Scale Dial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Shaft Size
0.250" (6.35mm)
Number of Turns
10.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.52000¥115.52
10¥80.72600¥807.26
30¥69.67567¥2,090.27
50¥65.43120¥3,271.56
100¥60.42820¥6,042.82
250¥54.95052¥13,737.63
500¥51.52566¥25,762.83
1,000¥48.61712¥48,617.12
Manufacturers Standard Package