AA4040SYSK/J3 | ||
---|---|---|
DigiKey Part Number | 754-AA4040SYSK/J3TR-ND - Tape & Reel (TR) 754-AA4040SYSK/J3CT-ND - Cut Tape (CT) 754-AA4040SYSK/J3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AA4040SYSK/J3 | |
Description | LED YELLOW CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.85400 | ¥48.54 |
100 | ¥3.18080 | ¥318.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.18076 | ¥1,590.38 |
1,000 | ¥2.51112 | ¥2,511.12 |
2,500 | ¥2.34374 | ¥5,859.35 |
5,000 | ¥2.26004 | ¥11,300.20 |
12,500 | ¥2.22656 | ¥27,832.00 |
25,000 | ¥2.17634 | ¥54,408.50 |