
AD-JUPITER-EBZ | |
|---|---|
DigiKey Part Number | 505-AD-JUPITER-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-JUPITER-EBZ |
Description | ADRV9002 TRANSCEIVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ADRV9002 - Transceiver 30MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADRV9002 |
Part Status Active | RF Frequency 30MHz ~ 6GHz |
Type Transceiver | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36,694.43000 | ¥36,694.43 |























