Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 8V 0.8 ~ 8V 3.5A, 3.5A 3V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 8V 0.8 ~ 8V 3.5A, 3.5A 3V - 40V Input
LTM8024xY#PBF

LTM8024IY#PBF

DigiKey Part Number
505-LTM8024IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8024IY#PBF
Description
DC DC CONVERTER 0.8-8V 0.8-8V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 8V 0.8 ~ 8V 3.5A, 3.5A 3V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8024IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
0.8 ~ 8V
Mfr
Current - Output (Max)
3.5A, 3.5A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (With Derating)
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
88-BBGA Module
Number of Outputs
2
Size / Dimension
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm)
Voltage - Input (Min)
3V
Supplier Device Package
88-BGA (11.25x9)
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.17000¥250.17
5¥240.85600¥1,204.28
10¥236.94400¥2,369.44
25¥231.87080¥5,796.77
50¥228.09800¥11,404.90
168¥221.64036¥37,235.58
336¥218.02318¥73,255.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.