Non-Isolated PoL Module DC DC Converter 1 Output -2.5 ~ -15V, 2.5 ~ 15V 700mA 2.8V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output -2.5 ~ -15V, 2.5 ~ 15V 700mA 2.8V - 18V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8045IY#PBF

DigiKey Part Number
505-LTM8045IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8045IY#PBF
Description
DC DC CONVERTER +/-2.5 +/-15V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -2.5 ~ -15V, 2.5 ~ 15V 700mA 2.8V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8045IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
40-BBGA Module
Number of Outputs
1
Size / Dimension
0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm)
Voltage - Input (Min)
2.8V
Supplier Device Package
40-BGA (11.25x6.25)
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.34000¥151.34
5¥145.73000¥728.65
10¥143.36400¥1,433.64
25¥140.29440¥3,507.36
50¥138.01380¥6,900.69
100¥135.76690¥13,576.69
273¥132.57374¥36,192.63
546¥130.40980¥71,203.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.