12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC060309A200TP

DigiKey Part Number
478-VC060309A200TPTR-ND - Tape & Reel (TR)
478-VC060309A200TPCT-ND - Cut Tape (CT)
478-VC060309A200TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC060309A200TP
Description
VARISTOR 12.7V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
14.61 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
550 pF @ 1 kHz
Maximum AC Volts
6.4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
10.8 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
12.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC060309A200DPKYOCERA AVX6,710478-6067-1-ND¥1.74000Parametric Equivalent
VC060309A200RPKYOCERA AVX2,475478-11133-1-ND¥1.74000Parametric Equivalent
VCAS060309A200DZKYOCERA AVX964478-VCAS060309A200DZCT-ND¥1.49000Parametric Equivalent
In-Stock: 9,567
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.19900¥11.99
25¥1.06200¥26.55
100¥0.90470¥90.47
250¥0.83032¥207.58
500¥0.78532¥392.66
1,000¥0.74827¥748.27
2,500¥0.70917¥1,772.92
5,000¥0.69465¥3,473.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.74401¥7,440.10
20,000¥0.72653¥14,530.60
30,000¥0.71778¥21,533.40
50,000¥0.70808¥35,404.00
70,000¥0.70241¥49,168.70
100,000¥0.69696¥69,696.00
Manufacturers Standard Package