
VC060309A200RP | |
|---|---|
DigiKey Part Number | 478-11133-2-ND - Tape & Reel (TR) 478-11133-1-ND - Cut Tape (CT) 478-11133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060309A200RP |
Description | VARISTOR 12.7V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060309A200RP Models |
Category | Varistor Voltage (Max) 14.61 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 6.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 12.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC060309A200DP | KYOCERA AVX | 6,710 | 478-6067-1-ND | ¥1.74000 | Parametric Equivalent |
| VC060309A200TP | KYOCERA AVX | 9,567 | 478-VC060309A200TPCT-ND | ¥1.74000 | Parametric Equivalent |
| VCAS060309A200DZ | KYOCERA AVX | 964 | 478-VCAS060309A200DZCT-ND | ¥1.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.19900 | ¥11.99 |
| 25 | ¥1.06200 | ¥26.55 |
| 100 | ¥0.90470 | ¥90.47 |
| 250 | ¥0.83032 | ¥207.58 |
| 500 | ¥0.78532 | ¥392.66 |
| 1,000 | ¥0.74827 | ¥748.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.77302 | ¥3,092.08 |
| 8,000 | ¥0.75040 | ¥6,003.20 |
| 12,000 | ¥0.73908 | ¥8,868.96 |
| 20,000 | ¥0.72653 | ¥14,530.60 |
| 28,000 | ¥0.71920 | ¥20,137.60 |
| 40,000 | ¥0.71214 | ¥28,485.60 |


