
VC060309A200DP | |
|---|---|
DigiKey Part Number | 478-6067-2-ND - Tape & Reel (TR) 478-6067-1-ND - Cut Tape (CT) 478-6067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060309A200DP |
Description | VARISTOR 12.7V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060309A200DP Models |
Category | Varistor Voltage (Max) 14.61 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 6.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 12.7 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.19900 | ¥11.99 |
| 25 | ¥1.06200 | ¥26.55 |
| 100 | ¥0.90470 | ¥90.47 |
| 250 | ¥0.83032 | ¥207.58 |
| 500 | ¥0.78532 | ¥392.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.74827 | ¥748.27 |
| 2,000 | ¥0.71780 | ¥1,435.60 |
| 3,000 | ¥0.70251 | ¥2,107.53 |
| 5,000 | ¥0.68560 | ¥3,428.00 |
| 7,000 | ¥0.67572 | ¥4,730.04 |
| 10,000 | ¥0.66621 | ¥6,662.10 |





