RF Power Divider 2.9 GHz ~ 6.2 GHz Isolation (Min) 15dB, 1.2 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2X+

DigiKey Part Number
3157-GP2X+TR-ND - Tape & Reel (TR)
3157-GP2X+CT-ND - Cut Tape (CT)
3157-GP2X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP2X+
Description
RF PWR DVDR 2.9GHZ-6.2GHZ 12VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.9 GHz ~ 6.2 GHz Isolation (Min) 15dB, 1.2 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.9 GHz ~ 6.2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 15dB, 1.2 VSWR (Typ), 9° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Part Status
Active
Package / Case
12-VQFN Exposed Pad
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,937
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.96000¥70.96
20¥21.93200¥438.64
50¥20.74120¥1,037.06
100¥19.45100¥1,945.10
200¥18.55785¥3,711.57
500¥18.22046¥9,110.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.48144¥30,962.88
Manufacturers Standard Package