RF Power Divider 3.4 GHz ~ 4.6 GHz Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4S+

DigiKey Part Number
3157-WP4S+TR-ND - Tape & Reel (TR)
3157-WP4S+CT-ND - Cut Tape (CT)
3157-WP4S+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4S+
Description
RF PWR DVDR 3.4GHZ-4.6GHZ 12VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 3.4 GHz ~ 4.6 GHz Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
WP4S+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
3.4 GHz ~ 4.6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Part Status
Active
Package / Case
12-VQFN Exposed Pad
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.21000¥66.21
20¥22.53450¥450.69
50¥22.39160¥1,119.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.04316¥9,521.58
1,000¥18.29377¥18,293.77
Manufacturers Standard Package