Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 3.3V 3A, 3A, 3A, 3A 4V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 3.3V 3A, 3A, 3A, 3A 4V - 20V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4643IV#PBF

DigiKey Part Number
LTM4643IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4643IV#PBF
Description
DC DC CONVERTER 3X0.6-3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 3.3V 3A, 3A, 3A, 3A 4V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4643IV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 3
0.6 ~ 3.3V
Mfr
Current - Output (Max)
3A, 3A, 3A, 3A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
77-LGA Module
Voltage - Input (Min)
4V
Size / Dimension
0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm)
Voltage - Input (Max)
20V
Supplier Device Package
77-LGA (15x9)
Voltage - Output 1
Base Product Number
Voltage - Output 2
0.6 ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥488.18000¥488.18
10¥402.39300¥4,023.93
25¥380.96560¥9,524.14
170¥350.57441¥59,597.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.