



DC1533A | |
|---|---|
DigiKey Part Number | 505-DC1533A-ND |
Manufacturer | |
Manufacturer Product Number | DC1533A |
Description | EVAL BOARD FOR LTM8045 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8045 µModule® 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 700mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.8V ~ 18V |
Series | Regulator Topology Inverting |
Packaging Box | Frequency - Switching 700kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Negative Inverter | Utilized IC / Part LTM8045 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output -4.83V ~ -5.19V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥768.03000 | ¥768.03 |


