



LTM8045IY | |
|---|---|
DigiKey Part Number | 505-LTM8045IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8045IY |
Description | DC DC CONVERTER +/-2.5 +/-15V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -2.5 ~ -15V, 2.5 ~ 15V 700mA 2.8V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8045IY Models |
Category | Current - Output (Max) 700mA |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 40-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) |
Voltage - Input (Min) 2.8V | Supplier Device Package 40-BGA (11.25x6.25) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.95000 | ¥212.95 |
| 5 | ¥205.08000 | ¥1,025.40 |
| 10 | ¥201.75500 | ¥2,017.55 |
| 25 | ¥197.43440 | ¥4,935.86 |
| 50 | ¥194.22420 | ¥9,711.21 |
| 100 | ¥191.06170 | ¥19,106.17 |
| 273 | ¥186.56505 | ¥50,932.26 |












