EVAL-CN0522-EBZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-CN0522-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-CN0522-EBZ | |
Description | 900MHZ TX AMP TEMP SHUTDOWN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuits from the Lab™ Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.20000 | ¥375.20 |