ADA4625-1 - 1 - Single Channels per IC J-FET Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4625-1 - 1 - Single Channels per IC J-FET Amplifier Evaluation Board
Analog Devices ADA4625-1 Operational Amplifier | Digi-Key Daily
ADA4625-1: 36V, 18MHz, Low Noise, Single Supply, RRO JFET Op Amp

EVAL-ADA4625-1ARDZ

DigiKey Part Number
EVAL-ADA4625-1ARDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADA4625-1ARDZ
Description
EVAL BOARD FOR ADA4625-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4625-1 - 1 - Single Channels per IC J-FET Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
16MHz
Manufacturer
Analog Devices Inc.
Gain Bandwidth Product
18MHz
Packaging
Box
Current - Output / Channel
33mA
Part Status
Active
Current - Supply (Main IC)
4mA
Channels per IC
1 - Single
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Amplifier Type
J-FET
Utilized IC / Part
ADA4625-1
Output Type
Single-Ended, Rail-to-Rail
Contents
Board(s)
Slew Rate
48V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.95000¥245.95
Manufacturers Standard Package