


LTM8024EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8024EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8024EY#PBF |
Description | DC DC CONVERTER 0.8-8V 0.8-8V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 8V 0.8 ~ 8V 3.5A, 3.5A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8024EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.8 ~ 8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A, 3.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | |
Supplier Device Package | 88-BGA (11.25x9) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.63000 | ¥201.63 |
| 5 | ¥194.15800 | ¥970.79 |
| 10 | ¥191.00100 | ¥1,910.01 |
| 25 | ¥186.91360 | ¥4,672.84 |
| 50 | ¥183.87480 | ¥9,193.74 |
| 168 | ¥178.67065 | ¥30,016.67 |
| 336 | ¥175.75545 | ¥59,053.83 |










