
LTM4657EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4657EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4657EY#PBF |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 8A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4657EY#PBF Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 49-BFBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) |
Voltage - Input (Min) 3.1V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.35000 | ¥128.35 |
| 5 | ¥123.58600 | ¥617.93 |
| 10 | ¥121.57700 | ¥1,215.77 |
| 25 | ¥118.97560 | ¥2,974.39 |
| 50 | ¥117.04360 | ¥5,852.18 |
| 100 | ¥115.13990 | ¥11,513.99 |
| 260 | ¥112.56165 | ¥29,266.03 |
| 520 | ¥110.72538 | ¥57,577.20 |











