LTM8055IY-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTM8055IY-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8055IY-1#PBF | |
Description | IC REG BCK BST ADJ 8.5A 121BGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 8.5A 5V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8055IY-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.5% | |
Mounting Type | Surface Mount | |
Package / Case | 121-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 121-BGA (15x15) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.70000 | ¥422.70 |
10 | ¥394.35200 | ¥3,943.52 |
25 | ¥377.82360 | ¥9,445.59 |
119 | ¥342.40361 | ¥40,746.03 |
238 | ¥330.59630 | ¥78,681.92 |