
HMC1018ALP4E | |
|---|---|
DigiKey Part Number | 1127-3175-ND |
Manufacturer | |
Manufacturer Product Number | HMC1018ALP4E |
Description | RF ATTENUATOR 31DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 30 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1018ALP4E Models |
Category | Attenuation Value 31dB |
Manufacturer Analog Devices Inc. | Frequency Range 100 MHz ~ 30 GHz |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,459.32000 | ¥1,459.32 |
| 10 | ¥1,288.86200 | ¥12,888.62 |
| 25 | ¥1,229.96680 | ¥30,749.17 |






