RF Switch IC VSAT SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC547ALP3E

DigiKey Part Number
505-HMC547ALP3E-ND
Manufacturer
Manufacturer Product Number
HMC547ALP3E
Description
IC RF SWITCH SPDT 20GHZ 16QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 20 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC547ALP3E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
20GHz
Manufacturer
Analog Devices Inc.
P1dB
23dBm
Packaging
Strip
IIP3
45dBm (min)
Part Status
Active
Impedance
50Ohm
RF Type
VSAT
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
16-VFQFN Exposed Pad
Frequency Range
0Hz ~ 20GHz
Supplier Device Package
16-QFN (3x3)
Isolation
38dB
Base Product Number
Insertion Loss
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥838.66000¥838.66
10¥737.98100¥7,379.81
25¥703.16480¥17,579.12
100¥655.50310¥65,550.31
Manufacturers Standard Package