
HMC347ALP3E | |
|---|---|
DigiKey Part Number | 505-HMC347ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC347ALP3E |
Description | IC RF SWITCH SPDT 14GHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 14 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC347ALP3E Models |
Category | Test Frequency 14GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Strip | IIP3 43dBm |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Operating Temperature -55°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 14GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 38dB | Base Product Number |
Insertion Loss 1.9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥870.50000 | ¥870.50 |
| 10 | ¥729.60400 | ¥7,296.04 |
| 25 | ¥694.42160 | ¥17,360.54 |
| 100 | ¥655.76030 | ¥65,576.03 |







