
EV1HMC547ALP3 | |
|---|---|
DigiKey Part Number | 505-EV1HMC547ALP3-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC547ALP3 |
Description | BOARD EVAL SWITCH SPDT HMC547 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC547ALP3E - Switch (SPDT) 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC547ALP3E |
Packaging Box | RF Frequency 0Hz ~ 20GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 0Hz ~ 20GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,406.40000 | ¥2,406.40 |
| 10 | ¥2,400.85400 | ¥24,008.54 |


