LFD2NX-VERSA-EVN | |
---|---|
DigiKey Part Number | 220-LFD2NX-VERSA-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFD2NX-VERSA-EVN |
Description | BOARD DEV CERTUS-NX VERSA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Certus-NX FPGA Versa PCIe Card LFD2NX-40 Certus™-NX FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LFD2NX-40 | |
Platform | Certus-NX FPGA Versa PCIe Card | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Radiant | |
Utilized IC / Part | LFD2NX-40 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,257.72000 | ¥2,257.72 |