LTC2140IUP-14#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2140IUP-14#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2140IUP-14#PBF | |
Description | IC ADC 14BIT PIPELINED 64QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2140IUP-14#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.69000 | ¥373.69 |
10 | ¥348.65900 | ¥3,486.59 |
40 | ¥334.04650 | ¥13,361.86 |
120 | ¥302.72858 | ¥36,327.43 |
280 | ¥292.29000 | ¥81,841.20 |