TLE8082ESXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE8082ESXUMA1TR-ND - Tape & Reel (TR) 448-TLE8082ESXUMA1CT-ND - Cut Tape (CT) 448-TLE8082ESXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE8082ESXUMA1 | |
Description | ENGINECONTR_SMALL_ENGINE, PG-TSD | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Engine Management PMIC PG-TSDSO-24 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE8082ESXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Engine Management | |
Current - Supply | 16mA (Max) | |
Voltage - Supply | 6V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.84000 | ¥42.84 |
10 | ¥38.47900 | ¥384.79 |
25 | ¥36.37600 | ¥909.40 |
100 | ¥31.52510 | ¥3,152.51 |
250 | ¥29.90872 | ¥7,477.18 |
500 | ¥26.83710 | ¥13,418.55 |
1,000 | ¥22.63364 | ¥22,633.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.50199 | ¥64,505.97 |