TC222S16F133FACKXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TC222S16F133FACKXUMA1TR-ND - Tape & Reel (TR) 448-TC222S16F133FACKXUMA1CT-ND - Cut Tape (CT) 448-TC222S16F133FACKXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC222S16F133FACKXUMA1 | |
Description | IC MCU 32BIT 1MB FLASH 80TQFP | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Single-Core 133MHz 1MB (1M x 8) FLASH PG-TQFP-80-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Single-Core | |
Speed | 133MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 14x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-80-7 | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.43000 | ¥302.43 |
10 | ¥278.93700 | ¥2,789.37 |
25 | ¥266.40320 | ¥6,660.08 |
100 | ¥238.19670 | ¥23,819.67 |
250 | ¥227.22684 | ¥56,806.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥203.72070 | ¥366,697.26 |