BSC220N20NSFDATMA1 | ||
---|---|---|
DigiKey Part Number | BSC220N20NSFDATMA1TR-ND - Tape & Reel (TR) BSC220N20NSFDATMA1CT-ND - Cut Tape (CT) BSC220N20NSFDATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC220N20NSFDATMA1 | |
Description | MOSFET N-CH 200V 52A TSON-8 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 52A (Tc) 214W (Tc) Surface Mount PG-TSON-8-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC220N20NSFDATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 52A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 137µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3680 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥33.74900 | ¥337.49 |
100 | ¥27.30260 | ¥2,730.26 |
500 | ¥24.26946 | ¥12,134.73 |
1,000 | ¥20.78065 | ¥20,780.65 |
2,000 | ¥19.56719 | ¥39,134.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.77273 | ¥93,863.65 |