
IPT60R028G7XTMA1 | |
|---|---|
DigiKey Part Number | IPT60R028G7XTMA1TR-ND - Tape & Reel (TR) IPT60R028G7XTMA1CT-ND - Cut Tape (CT) IPT60R028G7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R028G7XTMA1 |
Description | MOSFET N-CH 600V 75A 8HSOF |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 75A (Tc) 391W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R028G7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.44mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 123 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4820 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 391W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HSOF-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 28.8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.68000 | ¥172.68 |
| 10 | ¥122.37100 | ¥1,223.71 |
| 100 | ¥94.00170 | ¥9,400.17 |
| 500 | ¥91.37684 | ¥45,688.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥74.82987 | ¥149,659.74 |


















