
LM555CM/NOPB | |
|---|---|
DigiKey Part Number | LM555CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM555CM/NOPB |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM555CM/NOPB Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.86500 | ¥78.65 |
| 95 | ¥6.32442 | ¥600.82 |
| 190 | ¥6.01532 | ¥1,142.91 |
| 285 | ¥5.86039 | ¥1,670.21 |
| 570 | ¥5.63318 | ¥3,210.91 |
| 1,045 | ¥5.46762 | ¥5,713.66 |
| 2,565 | ¥5.26878 | ¥13,514.42 |
| 5,035 | ¥5.14921 | ¥25,926.27 |







