
1ED3125MU12FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3125MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3125MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3125MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3125MU12FXUMA1 |
Description | DIGITAL ISO 3KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3125MU12FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 30ns, 30ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 14A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥11.76700 | ¥117.67 |
| 25 | ¥10.71400 | ¥267.85 |
| 100 | ¥9.55780 | ¥955.78 |
| 250 | ¥9.00608 | ¥2,251.52 |
| 500 | ¥8.67366 | ¥4,336.83 |
| 1,000 | ¥8.39995 | ¥8,399.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.11095 | ¥20,277.38 |
| 5,000 | ¥7.93681 | ¥39,684.05 |
| 7,500 | ¥7.84958 | ¥58,871.85 |



















