
IPW60R045P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R045P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R045P7XKSA1 |
Description | MOSFET N-CH 650V 61A TO247-3-41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 61A (Tc) 201W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R045P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.08mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3891 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 201W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 22.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.62000 | ¥71.62 |
| 30 | ¥41.66967 | ¥1,250.09 |
| 120 | ¥35.08475 | ¥4,210.17 |
| 510 | ¥30.26122 | ¥15,433.22 |
| 1,020 | ¥29.16309 | ¥29,746.35 |










