13.5A, 14A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-8-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3123MC12HXUMA1

DigiKey Part Number
448-1ED3123MC12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3123MC12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3123MC12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3123MC12HXUMA1
Description
DIGITAL ISO 8KV 1CH GT DVR DSO8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
13.5A, 14A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-8-66
Datasheet
 Datasheet
EDA/CAD Models
1ED3123MC12HXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
30ns, 30ns (Max)
Mfr
Current - Output High, Low
13.5A, 14A
Series
Current - Peak Output
13.5A, 14A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
10V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Magnetic Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.295", 7.50mm Width)
Voltage - Isolation
8000Vpk
Supplier Device Package
PG-DSO-8-66
Common Mode Transient Immunity (Min)
200kV/µs
Approval Agency
UL, VDE
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.82000¥23.82
10¥17.64800¥176.48
25¥16.11640¥402.91
100¥14.43030¥1,443.03
250¥13.62632¥3,406.58
500¥13.14168¥6,570.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.74266¥12,742.66
2,000¥12.41426¥24,828.52
3,000¥12.24985¥36,749.55
5,000¥12.06766¥60,338.30
Manufacturers Standard Package