
IPA60R060P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA60R060P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R060P7XKSA1 |
Description | MOSFET N-CHANNEL 600V 48A TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 48A (Tc) 29W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R060P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 800µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2895 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 29W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 15.9A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 50 | ¥27.14540 | ¥1,357.27 |
| 100 | ¥24.79010 | ¥2,479.01 |
| 500 | ¥20.66556 | ¥10,332.78 |
| 1,000 | ¥19.34154 | ¥19,341.54 |
| 2,000 | ¥18.57752 | ¥37,155.04 |











