
1ED3124MC12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3124MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3124MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3124MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3124MC12HXUMA1 |
Description | DIGITAL ISO 8KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 13.5A, 14A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3124MC12HXUMA1 Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns (Max) |
Mfr | Current - Output High, Low 13.5A, 14A |
Series | Current - Peak Output 13.5A, 14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 10V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 8000Vpk | Supplier Device Package PG-DSO-8-66 |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency UL, VDE |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥17.64800 | ¥176.48 |
| 25 | ¥16.11640 | ¥402.91 |
| 100 | ¥14.43030 | ¥1,443.03 |
| 250 | ¥13.62632 | ¥3,406.58 |
| 500 | ¥13.14168 | ¥6,570.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.74266 | ¥12,742.66 |
| 2,000 | ¥12.41426 | ¥24,828.52 |
| 3,000 | ¥12.24985 | ¥36,749.55 |
| 5,000 | ¥12.06766 | ¥60,338.30 |














