IMW120R030M1HXKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IMW120R030M1HXKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IMW120R030M1HXKSA1 | |
Description | SICFET N-CH 1.2KV 56A TO247-3 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 56A (Tc) 227W (Tc) Through Hole PG-TO247-3-41 | |
Datasheet | Datasheet | |
EDA/CAD Models | IMW120R030M1HXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 25A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2120 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.18000 | ¥159.18 |
30 | ¥128.82933 | ¥3,864.88 |
120 | ¥121.25000 | ¥14,550.00 |
510 | ¥109.88292 | ¥56,040.29 |