1ED3830MC12MXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3491MC12MXUMA1

DigiKey Part Number
448-1ED3491MC12MXUMA1TR-ND - Tape & Reel (TR)
448-1ED3491MC12MXUMA1CT-ND - Cut Tape (CT)
448-1ED3491MC12MXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3491MC12MXUMA1
Description
DGT ISO 5.7KV 1CH GT DVR DSO16
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-28
Datasheet
 Datasheet
EDA/CAD Models
1ED3491MC12MXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
200V/ns
Propagation Delay tpLH / tpHL (Max)
270ns, 262ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
9A, 9A
Current - Peak Output
9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-28
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.16000¥48.16
10¥36.81900¥368.19
25¥33.99280¥849.82
100¥30.88510¥3,088.51
250¥29.40320¥7,350.80
500¥28.51028¥14,255.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥27.77525¥27,775.25
2,000¥27.17027¥54,340.54
3,000¥26.86717¥80,601.51
Manufacturers Standard Package