
IMBF170R650M1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBF170R650M1XTMA1TR-ND - Tape & Reel (TR) 448-IMBF170R650M1XTMA1CT-ND - Cut Tape (CT) 448-IMBF170R650M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBF170R650M1XTMA1 |
Description | SICFET N-CH 1700V 7.4A TO263-7 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 7.4A (Tc) 88W (Tc) Surface Mount PG-TO263-7-13 |
Datasheet | Datasheet |
EDA/CAD Models | IMBF170R650M1XTMA1 Models |
Category | Vgs(th) (Max) @ Id 5.7V @ 1.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 12 V |
Series | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 422 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 88W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1700 V | Supplier Device Package PG-TO263-7-13 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 12V, 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 1.5A, 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 10 | ¥39.53100 | ¥395.31 |
| 100 | ¥28.40410 | ¥2,840.41 |
| 500 | ¥23.65964 | ¥11,829.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.13655 | ¥22,136.55 |
| 2,000 | ¥20.85685 | ¥41,713.70 |
| 3,000 | ¥20.20539 | ¥60,616.17 |












