CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6763FDWR

DigiKey Part Number
296-ISO6763FDWRTR-ND - Tape & Reel (TR)
296-ISO6763FDWRCT-ND - Cut Tape (CT)
296-ISO6763FDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6763FDWR
Description
DG ISO 5KV 6CH CAN/RS232 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
50kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
4.5ns, 4.5ns (Max)
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Type
CAN, RS232, RS485, SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
Inputs - Side 1/Side 2
3/3
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
10¥22.40300¥224.03
25¥20.56200¥514.05
100¥18.53500¥1,853.50
250¥17.56856¥4,392.14
500¥17.38482¥8,692.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥17.42916¥34,858.32
4,000¥17.07788¥68,311.52
Manufacturers Standard Package