



CSTNE20M0VH3C000R0 | |
|---|---|
DigiKey Part Number | 490-17956-2-ND - Tape & Reel (TR) 490-17956-1-ND - Cut Tape (CT) 490-17956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0VH3C000R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0VH3C000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 20 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.13% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.07% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.17000 | ¥3.17 |
| 10 | ¥2.74000 | ¥27.40 |
| 25 | ¥2.59400 | ¥64.85 |
| 50 | ¥2.48640 | ¥124.32 |
| 100 | ¥2.38420 | ¥238.42 |
| 250 | ¥2.25448 | ¥563.62 |
| 500 | ¥2.16126 | ¥1,080.63 |
| 1,000 | ¥2.07174 | ¥2,071.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97632 | ¥5,928.96 |
| 6,000 | ¥1.89458 | ¥11,367.48 |
| 9,000 | ¥1.84836 | ¥16,635.24 |
| 15,000 | ¥1.79175 | ¥26,876.25 |
| 21,000 | ¥1.75542 | ¥36,863.82 |
| 30,000 | ¥1.71773 | ¥51,531.90 |











