
FTR-110-03-G-D-06 | |
|---|---|
DigiKey Part Number | SAM8790-ND |
Manufacturer | |
Manufacturer Product Number | FTR-110-03-G-D-06 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTR-110-03-G-D-06 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.125" (3.18mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 19 | Insulation Color Black |
Style | Current Rating (Amps) 3.1A per Contact |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.46000 | ¥38.46 |
| 25 | ¥34.81680 | ¥870.42 |
| 50 | ¥32.33560 | ¥1,616.78 |
| 100 | ¥30.76440 | ¥3,076.44 |
| 500 | ¥24.94230 | ¥12,471.15 |
| 1,000 | ¥22.96586 | ¥22,965.86 |
| 2,500 | ¥18.49174 | ¥46,229.35 |
| 5,000 | ¥15.66131 | ¥78,306.55 |











