12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-106-01-S-D

DigiKey Part Number
SAM11823-ND
Manufacturer
Manufacturer Product Number
SMM-106-01-S-D
Description
CONN RCPT 12POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-106-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.140" (3.56mm)
Connector Type
Contact Length - Post
0.120" (3.05mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3.2A per Contact
Pitch - Mating
Voltage Rating
350VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.24000¥34.24
25¥30.92960¥773.24
50¥28.11800¥1,405.90
100¥25.88510¥2,588.51
500¥25.69902¥12,849.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.